
DPDT slide switch featuring a vertical, surface mount orientation with straight gull wing terminations. This component offers a 0.025A current rating and a 24VDC maximum voltage rating, with a DC rated voltage of 6V. Constructed with a Nylon/Polyamide actuator and Copper Alloy contacts with Gold plating, it provides an electrical life of 2000 cycles. Operating between -40°C and 85°C, this RoHS compliant switch has a 0.6mm travel and a 510gf operating force.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
