
SLIDE SWITCH, DPDT, LATCHED, 0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | J-Hook |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |