This 24V DC DPDT slide switch is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a copper alloy contact material with gold plating. The switch is packaged in bulk and is compliant with RoHS regulations. The termination type is J-Hook and the throw configuration is DPDT.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Compliant |