The Nidec CAS-D20B is a SPDT DPDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 24V DC and a DC rated voltage of 6V. The switch has a throw configuration of SPDT and DPDT and a switch travel of 0.6mm. It is a surface mount device with a gull wing termination and is compliant with RoHS regulations.
Nidec CAS-D20B technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CAS-D20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.