The CAS-D20B2 is a 24V DPDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a copper alloy contact material and is RoHS compliant. The switch is available in a surface mount package with gull wing termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |