
DPDT slide switch featuring a vertical, surface mount orientation with J-hook termination. This latched switch offers a 0.6mm travel and a 510gf operating force. Rated for 24VDC and 0.025A, it utilizes gold-plated copper alloy contacts for a 2000-cycle electrical life. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | J-Hook |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
