This 24V DC-rated slide switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a DPDT throw configuration. The switch is compliant with RoHS regulations and has a J-Hook termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Compliant |