
DPDT slide switch featuring a latched mechanism for secure positioning. Surface mountable with straight gull wing terminations, this component offers a 0.6mm switch travel and 510gf operating force. Contact material is copper alloy with gold plating, supporting a 24VDC maximum voltage rating and a 0.025A current rating. Operating temperature range spans -40°C to 85°C, with an electrical life of 2000 cycles. Lead-free and RoHS compliant.
Nidec CAS-D20TB technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.