Switch Slide OFF ON DPST Raised Slide 0.1A 50VDC PC Pins Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Nidec CES-0202C technical specifications.
| Contact Material | Copper Alloy |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Not Compliant |