The CF-CA-1CB4-P112T is a SPST tactile switch with a standard actuator and non-illuminated design. It features a surface mount termination and operates within a temperature range of -40°C to 90°C. This switch has a maximum operating force of 305gf and a switch travel of 0.25mm. It is available in tape and reel packaging and is part of the CF-CA series.
Nidec CF-CA-1CB4-P112T technical specifications.
| Actuator Material | Resin |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 305gf |
| Packaging | Tape and Reel |
| Series | CF-CA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Nidec CF-CA-1CB4-P112T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.