
This SPST tactile switch features a standard actuator made from resin and a non-illuminated design. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The switch is designed for surface mount applications and has a throw configuration of SPST. It is part of the CF-CA series and is available in bulk packaging.
Nidec CF-CA-1CB4-P402 technical specifications.
| Actuator Material | Resin |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 305gf |
| Packaging | Bulk |
| Series | CF-CA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Nidec CF-CA-1CB4-P402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.