
The CF-LA-1AC4-1C is a 16A SPST on-off switch with a voltage rating of 125V AC. It has an electrical life of 20,000 cycles and is rated for operation between -25°C and 85°C. The switch is designed for panel mounting with a snap-in mechanism and is available in a tray packaging. It meets IP40 ratings and features a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CF-LA-1AC4-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP40 |
| Series | CF-LA |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CF-LA-1AC4-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.