Nidec CF-LA-1AC4-2C technical specifications.
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP40 |
| Series | CF-LA |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CF-LA-1AC4-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.