The CF-LA-2KC4-2C is a 16A DPST on-off rocker switch from Nidec, rated for 125V AC. It features a panel-mount snap-in design and is packaged in a tray. The switch has an electrical life of 20,000 cycles and operates within a temperature range of -25°C to 85°C. It meets IP40 ratings and is suitable for use in applications requiring a high level of environmental protection.
Nidec CF-LA-2KC4-2C technical specifications.
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP40 |
| Series | CF-LA |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CF-LA-2KC4-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.