
The CF-LA-2KC4-3C is a 16A on-off DPST rocker switch with a voltage rating of 125V AC and an operating temperature range of -25°C to 85°C. It features a panel-mount snap-in design and a PC pin termination. The switch has an electrical life of 20,000 cycles and meets the IP40 rating. It is available in a tray packaging and is part of the CF-LA series.
Checking distributor stock and pricing after the page loads.
Nidec CF-LA-2KC4-3C technical specifications.
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP40 |
| Series | CF-LA |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |