The CF-LA-2KC4-6 is a DPST curved rocker switch with a maximum current rating of 16 amps at 250 volts AC. It features PC pins for termination and is designed for panel mount or through hole mounting. The switch has an electrical life of 20,000 hours and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nidec CF-LA-2KC4-6 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 20000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |