This panel mount DPST rocker switch features a curved actuator style and a maximum current rating of 16 amps at 250VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 5V. It is designed to operate for 20,000 electrical cycles and is suitable for panel mounting. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nidec CF-LA-2KZ2-3 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 20000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |