The CFP-0202MB is a 2-position SPST DIP switch from Nidec, rated for 24V DC and operating between -40°C and 85°C. It features a surface mount gull wing termination and is packaged in rail or tube form. This switch is compliant with RoHS regulations.
Nidec CFP-0202MB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.