This 8-position SPST DIP switch is designed for surface mount applications and features a gull wing termination. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch is rated for a maximum voltage of 24V DC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |