PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.014A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Nidec CFP2-1FC-AW technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | unknown |
| Military Spec | False |