
Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration with momentary action. Rated for 0.014A at 28VDC, this through-hole, right-angle component utilizes solder terminals for secure connection. Operating within a temperature range of -40°C to 85°C, it is ROHS compliant.
Checking distributor stock and pricing after the page loads.
Nidec CFP2-1FC4-AW technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |