
Illuminated pushbutton switch featuring Single Pole Double Throw (SPDT) configuration and momentary (On-Mom) action. Rated for 28V AC/DC with a maximum switching capacity of 0.4VA. Designed for surface mount applications with gull wing termination, suitable for a wide operating temperature range from -40°C to 85°C. Offers an electrical life of 50,000 cycles and is RoHS compliant.
Nidec CFPA-1FB4-A2T technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPA |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFPA-1FB4-A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
