Switch Push Button ON (ON) SPDT Round Plunger 28VDC 0.4VA Momentary Contact Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Nidec CFPA-1FB4-A2W technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |