The CFPB-1CC-1O2W is a 20V 1mA SPST off-mom square button switch with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a current rating of 1mA and an electrical life of 500,000 cycles. The switch is available in a through-hole package and is suitable for use in applications where a low current rating is required. The CFPB series is a range of electromechanical switches designed for use in a variety of applications.
Nidec CFPB-1CC-1O2W technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | CFPB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFPB-1CC-1O2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.