This 1mA SPST switch features a square button actuator and is rated for 500,000 cycles of electrical life. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is designed for through hole mounting and is packaged in a tray. It is a non-illuminated switch with a DC rated voltage of 20V.
Checking distributor stock and pricing after the page loads.
Nidec CFPB-1CC-1Y2W technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | CFPB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |