This 20V 1mA SPST pushbutton switch features a square button actuator with LED illumination and a through hole mount. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is rated for 300,000 electrical cycles and is available in a tray packaging. It is part of the CFPB series and has a PC pin termination.
Nidec CFPB-1CC-3O9W technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1mA |
| Electrical Life | 300000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | CFPB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFPB-1CC-3O9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.