Nidec CFPB-1CC-4W2W technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1mA |
| Electrical Life | 500000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CFPB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec CFPB-1CC-4W2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
