The CFPB-1CC-5B1W is a 20V 1mA SPST through hole pushbutton switch with LED illumination, suitable for applications requiring a low current rating and high cycle life. It features a square button actuator and can operate in temperatures ranging from -10°C to 60°C. The switch is available in a tray packaging with 100 units per package and is part of the CFPB series. It has a termination of PC pin and a throw configuration of SPST, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Nidec CFPB-1CC-5B1W technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1mA |
| Electrical Life | 500000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | CFPB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |