Nidec CFS-0101MB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Packaging | Rail/Tube |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFS-0101MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.