This SPST slide switch features a flat knob actuator and PC pin termination. It has a maximum current rating of 0.1 amps at 6 volts DC and a maximum DC voltage rating of 24 volts. The switch is designed for through hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Actuator Style | Flat Knob |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |