Nidec CFS-0102MA technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Length | 0.156inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | CFS |
| Termination | J-Hook |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFS-0102MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.