
The CFS-0102MC is a standard slide switch with a single position and a maximum operating temperature of 85°C. It has a maximum voltage rating of 24V and a DC rated voltage of 6V. The switch is designed for through hole mounting and has a termination of PC Pin. It is not washable and has an electrical life of 1000 cycles.
Sign in to ask questions about the Nidec CFS-0102MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CFS-0102MC technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Packaging | Rail/Tube |
| Series | CFS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFS-0102MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.