The CFS-0103MB is a standard slide switch with a single SPST throw configuration, rated for 6V DC and 24V DC maximum voltage. It features a polyphenylene body and copper alloy contacts, and is designed for surface mount applications. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with an electrical life of 1000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |