The CFS-0103TB is a standard slide switch with a single position and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 24V DC. The switch is designed for surface mount applications and has a termination type of gull wing. It is rated for 1000 cycles of electrical life and is made with a copper alloy contact material and a polyphenylene body material.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |