Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CFS-0200MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFS-0200MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.