The CFS-0200TB is a 2-position slide actuator switch with a polyphenylene body and copper alloy contacts. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 1000 cycles of electrical life and is compliant with RoHS regulations. It has a surface mount package and a gull wing termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |