This 2-position slide actuator switch from Nidec features a polyphenylene body and copper alloy contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 1000 electrical cycles and has a maximum voltage rating of 24V DC. It is designed for surface mount applications and is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Nidec CFS-0201MA technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| Series | CFS |
| Termination | J-Hook |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |