The CFS-0202MC is a 2-position slide actuator switch with a polyphenylene body and copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 1000 cycles of electrical life and is compliant with RoHS regulations. It is available in a rail/Tube packaging and has a termination of PC Pin.
Nidec CFS-0202MC technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CFS |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFS-0202MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.