
The CFS-0202TA is a 2-position slide switch with SPST and DPST configurations, rated for 6V DC and a maximum of 24V. It features a polyphenylene body and copper alloy contacts, and is designed for surface mount applications. The switch has a maximum operating temperature range of -40°C to 85°C and an electrical life of 1000 cycles. It is not washable and is part of the CFS series.
Nidec CFS-0202TA technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Series | CFS |
| Termination | J-Hook |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.