The CFS-0303MB is a 3-pole, single-throw switch with a convex knob actuator and gull wing termination style. It has a maximum current rating of 0.1 amps at 6 volts DC and a maximum DC voltage rating of 24 volts. The switch is designed for surface mount applications and operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Actuator Style | Convex Knob |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |