The CFS-0401TA is a 4-position SMD slide switch from Nidec, featuring a polyphenylene body and copper alloy contacts. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 24V DC. The switch is designed for surface mount applications and has a DC rated voltage of 6V. It is part of the CFS series and has a throw configuration of SPST and 4PST.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Series | CFS |
| Termination | J-Hook |
| Throw Configuration | SPST, 4PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |