Switch Slide OFF ON 4PST Convex Knob 0.1A 24VDC Gull Wing SMD Magazine
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Termination | Gull Wing |
| Throw Configuration | 4PST |
| RoHS | Compliant |