Switch Slide OFF ON 5PST Flat Knob 0.1A 24VDC PC Pins Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 5PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Actuator Style | Flat Knob |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |