The CFS-0601TB is a 6-position SPST 6PST slide switch with a maximum operating temperature range of -40°C to 85°C. It has a DC rated voltage of 6V and a maximum voltage rating of 24V DC. The switch features a polyphenylene body and copper alloy contacts. It is designed for surface mount applications and is RoHS compliant. The switch has an electrical life of 1000 cycles and a termination type of gull wing.
Checking distributor stock and pricing after the page loads.
Nidec CFS-0601TB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 6PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |