This 6-position slide switch features a convex knob actuator and PC pin termination. It has a maximum current rating of 0.1A at 6VDC and a maximum DC voltage rating of 24V. The switch is designed for through hole mounting and operates within a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 6PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Actuator Style | Convex Knob |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |