Switch Slide OFF ON 7PST Convex Knob 0.1A 24VDC Gull Wing SMD Magazine
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 7PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Actuator Style | Convex Knob |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |