This 8-position DIP switch features a rotary and slide actuator design with a polyphenylene body and copper alloy contacts plated with gold. It operates within a temperature range of -40°C to 85°C and is rated for 1000 cycles of electrical life. The switch is RoHS compliant and suitable for surface mount applications, with a gull wing termination style.
Checking distributor stock and pricing after the page loads.
Nidec CFS-0801MB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 8PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |