The CFS-0803MB is an 8-position SPST DIP slide switch with a polyphenylene body and copper alloy contacts. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a maximum voltage rating of 24V DC and is rated for 1000 cycles of electrical life. It is designed for surface mount applications and has a gull wing termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 8PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |