The CFS-0803TB is an 8-position SPST slide switch with a maximum operating voltage of 24V DC and a DC rated voltage of 6V. It features a polyphenylene body material and copper alloy contacts. The switch is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and has an electrical life of 1000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | CFS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 8PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |