The CFS-0803TC is an 8-pole single-throw slide switch with a convex knob actuator. It features a PC pin termination style and is designed for through-hole mounting. The switch has a maximum current rating of 0.1A at 6VDC and a maximum DC voltage rating of 24V. It operates reliably over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 8PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Actuator Style | Convex Knob |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |